Add To Favorites
BT152X-400R,127 SCR 450V 20A Standard Recovery Through Hole TO-220-3
Product Overview
Digi-Key Part Number 1740-1292-ND
Copy   1740-1292-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT152X-400R,127

Copy   BT152X-400R,127
Description THYRISTOR 20A 450V TO-220F
Copy   THYRISTOR 20A 450V TO-220F
Detailed Description

SCR 450V 20A Standard Recovery Through Hole TO-220-3

Copy   SCR 450V 20A Standard Recovery Through Hole TO-220-3
Documents & Media
Datasheets BT152X-400R
PCN Assembly/Origin Mult Devices 16/Oct/2017
PCN Other Joint Venture Revision 07/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 450V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 32mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 13A
Current - On State (It (RMS)) (Max) 20A
Current - Hold (Ih) (Max) 60mA
Current - Off State (Max) 1mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 220A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack, Isolated Tab
Supplier Device Package TO-220-3
Base Part Number BT152
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000
Other Names 1740-1292
568-3679
568-3679-5
568-3679-5-ND
568-3679-ND
934044340127
BT152X-400R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.43890 $2,194.50

Submit a request for quotation on quantities greater than those displayed.

08:50:13 9/18/2018