Add To Favorites
Product Overview
Digi-Key Part Number 1740-1079-ND
Copy   1740-1079-ND
Quantity Available 706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT152-800R,127

Copy   BT152-800R,127
Description THYRISTOR 20A 800V TO220AB
Copy   THYRISTOR 20A 800V TO220AB
Detailed Description

SCR 800V 20A Standard Recovery Through Hole TO-220AB

Copy   SCR 800V 20A Standard Recovery Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 32mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 13A
Current - On State (It (RMS)) (Max) 20A
Current - Hold (Ih) (Max) 60mA
Current - Off State (Max) 1mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 220A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number BT152
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000
Other Names 1740-1079
568-3678-5
568-3678-5-ND
933512520127
BT152-800R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
100 0.78200 $78.20
500 0.64600 $323.00
1,000 0.51000 $510.00

Submit a request for quotation on quantities greater than those displayed.

08:48:21 9/18/2018