Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number BT131-600D/L01EP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BT131-600D/L01EP

Description TRIAC SENS GATE 600V 1A
Detailed Description

TRIAC Logic - Sensitive Gate 600V 1A Through Hole TO-92-3

Documents & Media
Datasheets BT131-600D
PCN Other Joint Venture Revision 07/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 1A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.7A
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 10mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 934068688412

09:54:47 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10850 $651.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback