Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BF771E6327HTSA1TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BF771E6327HTSA1

Description TRANSISTOR RF NPN 12V SOT-23
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23-3

Documents & Media
Datasheets BF771
Other Related Documents Part Number Guide
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 8GHz
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz
Gain 10dB ~ 15dB
Power - Max 580mW
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V
Current - Collector (Ic) (Max) 80mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names BF 771 E6327
BF 771 E6327-ND
BF771E6327HTSA1TR
BF771E6327XT
SP000010967

04:00:06 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.09176 $1,376.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback