Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
BCX19T116
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BCX19T116 Datasheet BCX19T116 - Rohm Semiconductor BCX19T116TR-ND TRANS NPN 45V 0.5A SST3 6,000 - Immediate
$0.10773 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 500mA 45V 620mV @ 50mA, 500mA 100nA (ICBO) 100 @ 100mA, 1V 350mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
BCX19T116 Datasheet BCX19T116 - Rohm Semiconductor BCX19T116CT-ND TRANS NPN 45V 0.5A SST3 7,268 - Immediate
$0.59000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 500mA 45V 620mV @ 50mA, 500mA 100nA (ICBO) 100 @ 100mA, 1V 350mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
BCX19T116 Datasheet BCX19T116 - Rohm Semiconductor BCX19T116DKR-ND TRANS NPN 45V 0.5A SST3 7,268 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 500mA 45V 620mV @ 50mA, 500mA 100nA (ICBO) 100 @ 100mA, 1V 350mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
Results per Page
Page 1/1

06:54:00 5/27/2018