Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BCR116WH6327XTSA1TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BCR116WH6327XTSA1

Description TRANS PREBIAS NPN 250MW SOT323-3
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150MHz 250mW Surface Mount PG-SOT323-3

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1714-2-ND PDTC143ZU,115 Nexperia USA Inc. Tape & Reel (TR) ? 9,000 - Immediate
$0.02785 3,000
SMUN5233T1GOSTR-ND SMUN5233T1G ON Semiconductor Tape & Reel (TR) ? 9,000 - Immediate
$0.06834 3,000
Documents & Media
Datasheets BCR116
Other Related Documents Part Number Guide
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 150MHz
Power - Max 250mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package PG-SOT323-3
Base Part Number BCR116
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names BCR 116W H6327
BCR 116W H6327-ND
BCR116WH6327XTSA1TR
BCR116WH6327XTSA1TR-NDTR-ND
SP000754072

00:56:06 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36,000 0.02688 $967.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback