Product Index > Discrete Semiconductor Products > Diodes - RF

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
BAP64-05-TP
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
Packaging Series Part Status Diode Type Voltage - Peak Reverse (Max) Current - Max Capacitance @ Vr, F Resistance @ If, F Power Dissipation (Max) Operating Temperature Package / Case Supplier Device Package
   
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSTR-ND DIODE RF PIN 175V 100MA SOT23 3,000 - Immediate
$0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35 Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSCT-ND DIODE RF PIN 175V 100MA SOT23 4,109 - Immediate
$0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35 Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSDKR-ND DIODE RF PIN 175V 100MA SOT23 4,109 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35 Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

13:33:25 6/24/2018