Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA17812T-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

BA17812T

Description IC REG LINEAR 12V 1A TO220FP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A TO-220FP

Documents & Media
Datasheets BA178xxT
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 27V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 4.5mA
Current - Supply (Max) 6mA
PSRR 63dB (120Hz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Base Part Number BA178
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • LM340T-12/NOPB - Texas Instruments | LM340T-12/NOPB-ND DigiKey Electronics
  • LM340T-12/NOPB
  • Texas Instruments
  • IC REG LINEAR 12V 1A TO220-3
  • Unit Price $1.54000
  • LM340T-12/NOPB-ND
Additional Resources
Standard Package ? 500

16:05:02 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04200 $10.42
25 0.94080 $23.52
100 0.82320 $82.32
250 0.72240 $180.60
500 0.63840 $319.20
1,000 0.50400 $504.00
2,500 0.47040 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback