Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA17808T-ND
Quantity Available 571
Can ship immediately
Manufacturer

Manufacturer Part Number

BA17808T

Description IC REG LINEAR 8V 1A TO220FP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 1A TO-220FP

Documents & Media
Datasheets BA178xxT
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 4.5mA
Current - Supply (Max) 6mA
PSRR 65dB (120Hz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Base Part Number BA178
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500

16:02:24 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04200 $10.42
25 0.94080 $23.52
100 0.82320 $82.32
250 0.72240 $180.60
500 0.63840 $319.20
1,000 0.50400 $504.00
2,500 0.47040 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback