Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA00AST-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BA00AST

Description IC REG LIN POS ADJ 1A TO220-5 FP
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 1A TO-220-5 Full-Pak

Documents & Media
Datasheets BA00ST/BA00SFP Series
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 25V
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 5mA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-5 Full Pack
Supplier Device Package TO-220-5 Full-Pak
Base Part Number BA00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500

00:50:35 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14626 $573.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback