Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
BA00ASFP-E2
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BA00ASFP-E2 Datasheet BA00ASFP-E2 - Rohm Semiconductor BA00ASFP-E2TR-ND IC REG LINEAR POS ADJ 1A TO252-5 0
$0.72800
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs Positive Adjustable 1 25V 1.225V 25V
-
1A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 85°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-5
BA00ASFP-E2 Datasheet BA00ASFP-E2 - Rohm Semiconductor BA00ASFP-E2CT-ND IC REG LINEAR POS ADJ 1A TO252-5 106 - Immediate
$1.66000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs Positive Adjustable 1 25V 1.225V 25V
-
1A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 85°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-5
BA00ASFP-E2 Datasheet BA00ASFP-E2 - Rohm Semiconductor BA00ASFP-E2DKR-ND IC REG LINEAR POS ADJ 1A TO252-5 106 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Not For New Designs Positive Adjustable 1 25V 1.225V 25V
-
1A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 85°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-5
Results per Page
Page 1/1

01:01:50 7/17/2018