Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-19E-53-C3-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-19E-53-C3-R0

Description HEATSINK 30X30X30MM L-TAB T412
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.181" (30.00mm)
Width 1.181" (30.00mm)
Diameter -
Height Off Base (Height of Fin) 1.181" (30.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 8.76°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:53:02 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.76500 $57.65
30 5.44467 $163.34
50 5.12440 $256.22
100 4.80420 $480.42
250 4.48392 $1,120.98
500 4.16364 $2,081.82
1,000 4.08357 $4,083.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback