Add To Favorites
ATCA-05-900M-V 90µH Unshielded Toroidal Inductor 5A 34 mOhm Max Radial
Product Overview
Digi-Key Part Number ATCA-05-900M-V-ND
Copy   ATCA-05-900M-V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATCA-05-900M-V

Copy   ATCA-05-900M-V
Description FIXED IND 90UH 5A 34 MOHM TH
Copy   FIXED IND 90UH 5A 34 MOHM TH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

90µH Unshielded Toroidal Inductor 5A 34 mOhm Max Radial

Copy   90µH Unshielded Toroidal Inductor 5A 34 mOhm Max Radial
Documents & Media
Datasheets ATCA Series Datasheet
ATCA-05 Pkg Drawing
Environmental Information RoHS Cert
Featured Product ATCA Fixed Inductors
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ATCA
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 90µH
Tolerance ±20%
Current Rating 5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.181" L x 0.669" W (30.00mm x 17.00mm)
Height - Seated (Max) 1.181" (30.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.12412 $1,562.06

Submit a request for quotation on quantities greater than those displayed.

22:02:23 9/19/2018