Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATCA-02-900M-V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATCA-02-900M-V

Description FIXED IND 90UH 3A 44 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

90µH Unshielded Toroidal Inductor 3A 44 mOhm Max Radial

Documents & Media
Datasheets ATCA Series Datasheet
ATCA-02 Pkg Drawing
Featured Product ATCA Fixed Inductors
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ATCA
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 90µH
Tolerance ±20%
Current Rating 3A
Shielding Unshielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.866" L x 0.492" W (22.00mm x 12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
 
Additional Resources
Standard Package ? 200

06:22:11 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.52672 $916.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback