• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number AT24C16C-XHM-B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C16C-XHM-B

Description IC EEPROM 16KBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 550ns 8-TSSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT24C16D-XHM-B-ND AT24C16D-XHM-B Microchip Technology Tube ? 33 - Immediate
$0.61000 1  Non-Stock ?
Documents & Media
Datasheets AT24C16C
Video File Introducing Atmel Studio 7
PCN Obsolescence/ EOL AT24C16C Devices Revision A 23/Jan/2015
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Bulk ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C16
 
Additional Resources
Standard Package ? 100
Other Names AT24C16CXHMB

23:41:29 4/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT24C16C-XHM-TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Call
Send Feedback