Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number APT54GA60BD30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

APT54GA60BD30

Description IGBT 600V 96A 416W TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

IGBT PT 600V 96A 416W Through Hole TO-247 [B]

Documents & Media
Datasheets APT54GA60(B,S)D30
Power Products Catalog
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type PT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 96A
Current - Collector Pulsed (Icm) 161A
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 32A
Power - Max 416W
Switching Energy 534µJ (on), 466µJ (off)
Input Type Standard
Gate Charge 28nC
Td (on/off) @ 25°C 17ns/112ns
Test Condition 400V, 32A, 4.7 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247 [B]
 
Additional Resources
Standard Package ? 30
Other Names APT54GA60BD30MI
APT54GA60BD30MI-ND

06:39:38 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.99178 $719.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback