Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 2
2 Remaining
Series
Clear
Gate Charge
Clear
More Filters
Less Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

APT54GA60B
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
APT54GA60B Datasheet APT54GA60B - Microsemi Corporation APT54GA60B-ND IGBT 600V 96A 416W TO-247 0 Available: 0
Standard Lead Time 29 Weeks
$6.63056 90
Non-Stock
?
Minimum: 90
Tube? POWER MOS 8™ Active PT 600V 96A 161A 2.5V @ 15V, 32A 416W 534µJ (on), 466µJ (off) Standard 158nC 17ns/112ns 400V, 32A, 4.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT54GA60BD30 Datasheet APT54GA60BD30 - Microsemi Corporation APT54GA60BD30-ND IGBT 600V 96A 416W TO247 0 Available: 0
Standard Lead Time 29 Weeks
$7.99178 90
Non-Stock
?
Minimum: 90
Tube?
-
Active PT 600V 96A 161A 2.5V @ 15V, 32A 416W 534µJ (on), 466µJ (off) Standard 28nC 17ns/112ns 400V, 32A, 4.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
Results per Page
Page 1/1

16:15:54 9/19/2018