Add To Favorites
Product Overview
Digi-Key Part Number APT43GA90BD30-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

APT43GA90BD30

Description IGBT 900V 78A 337W TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT PT 900V 78A 337W Through Hole TO-247 [B]

Documents & Media
Datasheets APT43GA90(B,S)D30
Power Products Catalog
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type PT
Voltage - Collector Emitter Breakdown (Max) 900V
Current - Collector (Ic) (Max) 78A
Current - Collector Pulsed (Icm) 129A
Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 47A
Power - Max 337W
Switching Energy 875µJ (on), 425µJ (off)
Input Type Standard
Gate Charge 116nC
Td (on/off) @ 25°C 12ns/82ns
Test Condition 600V, 25A, 4.7 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247 [B]
 
Additional Resources
Standard Package ? 30
Other Names APT43GA90BD30MI
APT43GA90BD30MI-ND

13:22:17 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
10 9.06100 $90.61
25 8.25520 $206.38
100 7.44990 $744.99
250 6.84584 $1,711.46
500 6.24178 $3,120.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback