Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 2       2 Remaining
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
AHE220PS12
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension Approvals
   
AHE220PS12 Datasheet AHE220PS12 - XP Power 1470-3051-ND AC/DC DESKTOP ADAPTER 12V 220W 36 - Immediate
$113.00000 1 AHE220 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 15A 180W 210mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 60°C Power DIN, 4 Pin 7.76" L x 3.46" W x 1.73" H (197.0mm x 88.0mm x 44.0mm) CB
AHE220PS12C6 Datasheet AHE220PS12C6 - XP Power 1470-3052-ND AC/DC DESKTOP ADAPTER 12V 220W 19 - Immediate
$113.00000 1 AHE220 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 15A 180W 210mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 60°C Power DIN, 4 Pin 7.76" L x 3.46" W x 1.73" H (197.0mm x 88.0mm x 44.0mm) CB
Results per Page
Page 1/1

19:31:00 7/22/2018