Add To Favorites
Product Overview
Digi-Key Part Number AH9251-P-BDI-ND
Quantity Available 142
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

AH9251-P-B

Description MAGNETIC SWITCH OMNIPOLAR TO92S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Digital Switch Omnipolar Switch Digital Hall Effect TO-92S

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Bulk ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±8mT Trip, ±7mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 15µA
Current - Output (Max) 2mA
Output Type Digital
Features Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-226-3, TO-92-3 Short Body
Supplier Device Package TO-92S
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names AH9251-P-BDI

01:32:28 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
5 0.66800 $3.34
10 0.58100 $5.81
25 0.51040 $12.76
50 0.42400 $21.20
100 0.36110 $36.11
500 0.31400 $157.00
1,000 0.27475 $274.75
5,000 0.24335 $1,216.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback