Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AH49FZ3-G1DI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AH49FZ3-G1

Description SENSOR LINEAR ANALOG TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Hall Effect Sensor Single Axis TO-92S

Documents & Media
Datasheets AH49F
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Bulk ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±80mT
Voltage - Supply 3 V ~ 8 V
Current - Supply (Max) 4mA
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 105°C (TA)
Features -
Package / Case TO-226-3, TO-92-3 Short Body
Supplier Device Package TO-92S
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names AH49FZ3-G1DI

05:38:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.42900 $429.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback