Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 967267-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

967267-1

Description MQS STIFTWANNE 30P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector Header Through Hole 30 position 0.100" (2.54mm)

Documents & Media
Datasheets 967267 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro Quadlok
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.539" (13.70mm)
Insulation Height 0.799" (20.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyethylene Terephthalate (PET), Glass Filled
Features Board Guide, Mounting Flange
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Additional Resources
Standard Package ? 450

01:33:51 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 3.51593 $1,582.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback