Add To Favorites
Product Overview
Digi-Key Part Number 9-160583-5-ND
Quantity Available 19,582
Can ship immediately
Manufacturer

Manufacturer Part Number

9-160583-5

Description CONN QC RCPT 15.5-22AWG 0.250
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.874" (22.20mm)
Termination Crimp
Wire Gauge 15.5-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.138" (3.51mm)
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 91605835

23:42:57 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.46700 $4.67
25 0.42080 $10.52
50 0.37380 $18.69
100 0.35830 $35.83
250 0.32712 $81.78
500 0.31156 $155.78
1,000 0.25704 $257.04
2,500 0.23367 $584.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback