Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9-1437514-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9-1437514-2

Description CONN PIN RCPT .025-.035 PRESSFIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HOLTITE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall -
Accepts Pin Diameter 0.025" ~ 0.035" (0.64mm ~ 0.89mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter -
Mounting Hole Diameter 0.064" (1.63mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness -
Features -
Operating Temperature -65°C ~ 125°C
Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force -
 
Additional Resources
Standard Package ? 2,500
Other Names 322-HCS8P3-100-LF

01:30:46 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.23498 $587.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback