Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-V3-005-32-002101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

800-V3-005-32-002101

Description CONN HDR 5POS 0.100 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.100" (2.54mm)

Documents & Media
Datasheets 800-V3-yyy-32-002101
Environmental Information RoHS Declaration
Mfg CAD Models 800-V3-005-32-002101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 800
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 630

00:53:08 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
630 0.73265 $461.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback