Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 707-00/63-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

707-00/63

Description PWR ENT RCPT IEC320-C16 PANEL QC
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange

Documents & Media
Datasheets 707-00/63
Other Related Documents IEC Connector Designations
Environmental Information RoHS Cert
Featured Product AC Receptacles
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 707
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C16
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • 338010-01 - Qualtek | Q846-ND DigiKey Electronics
  • 338010-01
  • Qualtek
  • CORD NEMA5-15P C-15SJT 7'6" 16/3
  • Unit Price $8.46000
  • Q846-ND
Additional Resources
Standard Package ? 2,000

17:37:09 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.14964 $2,299.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback