Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6EX393K3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6EX393K3

Description CAP CER 0.039UF 3KV X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.039µF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial

Documents & Media
Datasheets 180pF thru .39µF
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.800" L x 0.375" W (20.40mm x 9.53mm)
Height - Seated (Max) 0.874" (22.20mm)
Thickness (Max) -
Lead Spacing 0.700" (17.78mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1

14:54:22 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 173.99200 $17,399.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback