Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 67F085-0432-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

67F085-0432

Description THERMOSTAT 85 DEG NO TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata Technologies/Airpax
Series 6700
Part Status Active
Circuit SPST-NO
Switching Temperature 185°F (85°C)
Reset Temperature 131°F (55°C)
Current Rating - AC -
Current Rating - DC 0.5A (48V)
Tolerance ±9°F (±5°C)
Switching Cycles 20K
Termination Style PC Pins
Mounting Type Through Hole
Package / Case TO-220-2
 
Additional Resources
Standard Package ? 500

05:22:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.27310 $2,636.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback