Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 672D827F040FV3C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

672D827F040FV3C

Description CAP ALUM 820UF 40V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

820µF 40V Aluminum Electrolytic Capacitors Radial, Can

Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance -10%, +50%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.693" (43.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 170

12:36:43 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
170 5.44153 $925.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback