Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 650841-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

650841-1

Description HDI PIN ASSY 3ROW 165/107 POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 650841 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HDI (High Density Interconnect)
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 165
Number of Positions Loaded 107
Pitch 0.100" (2.54mm)
Number of Rows 3
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 125°C
Voltage Rating -
 
Additional Resources
Standard Package ? 2,040

01:53:38 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 11.24500 $22,939.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback