Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6-176491-0-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RECEPT 30POS .049 SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

30 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 1.25mm FP Series Spec
176491 Package Drawing
Mfg CAD Models 6-176491-0.igs
3D Drawings 6-176491-0.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Fine Pitch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height -
Contact Length - Post -
Operating Temperature -30°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 0.5A
Voltage Rating 50V
Applications -
Insulation Material Polyphenylene Sulfide (PPS)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Additional Resources
Standard Package ? 3,000

00:02:08 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.20980 $6,629.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 6-176911-0-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30372
Send Feedback