Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5MFP300-R-ND
Quantity Available 0

Manufacturer Part Number

5MFP 300-R

Description FUSE GLASS 300MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5MF
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Bel Fuse Inc.
Series 5MFP
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 300mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 200A
Melting I²t 0.02
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance 1.3 Ohms
Additional Resources
Standard Package ? 500
Other Names 0651R0300-33
5MFP 300-R-ND

14:17:20 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17955 $179.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback