Add To Favorites
Product Overview
Digi-Key Part Number A31792-ND
Quantity Available 510
Can ship immediately
Manufacturer

Manufacturer Part Number

5749621-3

Description CONN D-TYPE PLUG 28POS STR IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

28 Position D-Type Plug, Male Pins Connector

Documents & Media
Datasheets 5749621
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5749621-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 5749621-3.pdf
Online Catalog AMPLIMITE .050 III Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE .050 III
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type
Connector Type Plug, Male Pins
Number of Positions 28
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature -
Termination IDC, Ribbon Cable
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 1A
Operating Temperature -55°C ~ 105°C
Voltage Rating 30V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 57496213
A31792

13:14:35 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 $10.60
10 10.14200 $101.42
25 9.22000 $230.50
50 8.75900 $437.95
100 8.52850 $852.85
250 7.60652 $1,901.63
500 7.14550 $3,572.75
1,000 6.31570 $6,315.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback