Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5646487-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5646487-9

Description 2MMHM,8R,T-E,W/SHLD,HM15 LUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Documents & Media
Datasheets 5646487 Drawing
Environmental Information 5646487-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 5646487-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style E 25
Number of Positions 200
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Mating Products
Additional Resources
Standard Package ? 240

22:47:32 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 16.09500 $3,862.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback