Product Index > Cables, Wires > Multiple Conductor Cables

Results: 3       3 Remaining
Length
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
5500FE 008500
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
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage Jacket (Insulation) Thickness
   
5500FE 008500 Datasheet 5500FE 008500 - Belden Inc. BEL1277-500-ND CABLE 2COND 22AWG GRAY 500' 19 - Immediate
$102.99000 1
-
Active Multi-Conductor 2 22 AWG 7/30 Copper, Bare Poly-Vinyl Chloride (PVC), Riser 0.126" (3.20mm) Foil 500.0' (152.4m) Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
-
0.0170" (0.432mm)
5500FE 008500 Datasheet 5500FE 008500 - Belden Inc. BEL1277-50-ND CABLE 2COND 22AWG GRAY 50' 4 - Immediate
Value Added Item
?
$15.32000 1
-
Active Multi-Conductor 2 22 AWG 7/30 Copper, Bare Poly-Vinyl Chloride (PVC), Riser 0.126" (3.20mm) Foil 50.00' (15.24m) Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
-
0.0170" (0.432mm)
5500FE 008500 Datasheet 5500FE 008500 - Belden Inc. BEL1277-100-ND CABLE 2COND 22AWG GRAY 100' Value Added Item
?
$28.77000 1
-
Active Multi-Conductor 2 22 AWG 7/30 Copper, Bare Poly-Vinyl Chloride (PVC), Riser 0.126" (3.20mm) Foil 100.0' (30.5m) Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
-
0.0170" (0.432mm)
Results per Page
Page 1/1

15:28:11 6/22/2018