• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 54122-414301900LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54122-414301900LF

Description CONN STACKER 30POS 0.100" T/H
Detailed Description

30 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Documents & Media
Datasheets 54122 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.040" (26.416mm)
Length - Post (Mating) 0.172" (4.369mm)
Length - Stack Height 0.748" (19.000mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

10:50:19 7/23/2018

Send Feedback