Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 2       2 Remaining
PackagingContact Finish - Post
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
536280-3
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating Voltage Rating
   
5536280-3 Datasheet 5536280-3 - TE Connectivity AMP Connectors 5536280-3-ND CONN PLUG 80POS VERT GOLD 375 - Immediate
$43.87000 1 Tube? Micro-Strip Active Plug Male Pin 0.050" (1.27mm) 80 2 0.100" (2.54mm) All Board to Board Shrouded - 4 Wall Through Hole Solder Push-Pull
-
0.095" (2.41mm)
-
0.340" (8.64mm) Square Gold 30.0µin (0.76µm) Tin Phosphor Bronze Thermoplastic Ground Bus (Plane) -65°C ~ 125°C
-
-
Natural Varies by Wire Gauge 30VAC
536280-3 Datasheet 536280-3 - TE Connectivity AMP Connectors A108453-ND CONN PLUG 80POS VERT GOLD 0
Standard Lead Time 13 Weeks
$28.18500 90
Non-Stock
?
Tray? Micro-Strip Active Plug Male Pin 0.050" (1.27mm) 80 2 0.100" (2.54mm) All Board to Board Shrouded - 4 Wall Through Hole Solder Push-Pull
-
0.095" (2.41mm)
-
0.340" (8.64mm) Square Gold 30.0µin (0.76µm) Tin-Lead Phosphor Bronze Thermoplastic Ground Bus (Plane) -65°C ~ 125°C
-
-
Natural Varies by Wire Gauge 30VAC
Results per Page
Page 1/1

04:37:18 5/22/2018