Add To Favorites
Product Overview
Digi-Key Part Number 5-520315-8-ND
Quantity Available 6,651
Can ship immediately
Manufacturer

Manufacturer Part Number

5-520315-8

Description CONN FFC VERT 8POS 2.54MM PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.100" (2.54mm) Through Hole

Documents & Media
Datasheets 520315
Environmental Information 5-520315-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-520315-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Triomate
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 8
Pitch 0.100" (2.54mm)
Termination Kinked Pin
FFC, FCB Thickness 0.13mm ~ 0.38mm
Height Above Board 0.273" (6.93mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyester Thermoplastic, Glass Filled
Actuator Material -
Features -
Voltage Rating 250V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 660
Other Names 55203158

14:40:31 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92300 $9.23
25 0.86840 $21.71
50 0.83240 $41.62
100 0.79620 $79.62
250 0.72380 $180.95
500 0.65140 $325.70
1,000 0.57902 $579.02
2,500 0.52474 $1,311.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback