Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4304.6022-ND
Quantity Available 0

Manufacturer Part Number


Description PWR ENT MOD RCPT IEC320-C18 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In

Documents & Media
Datasheets 1064 Series
Environmental Information RoHS Certificate
Mfg CAD Models 4304.6022.igs
2D Drawings 4304.6022.dxf
PCN Packaging 4304.6yyy 10/Aug/2015
Product Attributes Select All
Manufacturer Schurter Inc.
Series 1064
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C18
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 2
Mounting Type Panel Mount, Snap-In
Termination Solder Eyelet
Switch Features -
Features -
Fuse Holder, Drawer Drawer Included, Twin Fused
Panel Cutout Dimensions Rectangular - 26.90mm x 31.50mm
Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals cCSAus, ENEC, UL
Additional Resources
Standard Package ? 50
Other Names 1064BB201A3004

02:45:30 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
50 5.26320 $263.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback