Add To Favorites
Product Overview
Digi-Key Part Number 679-3737-ND
Quantity Available 486
Can ship immediately
Manufacturer

Manufacturer Part Number

3ETH9-15.0

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Multimec® 3
Packaging ? Tray ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 15.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.10mm x 10.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
Operating Temperature -40°C ~ 160°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3ETH9-15.0-ND
679-3737

15:49:17 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.20000 $32.00
25 2.94400 $73.60
50 2.56000 $128.00
100 2.43200 $243.20
250 2.36800 $592.00
500 2.30400 $1,152.00
1,000 1.79200 $1,792.00
5,000 1.66400 $8,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback