Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3ATH9Q-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3ATH9Q

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets 3A, 1B, 1C, 2A, 2B Datasheet
Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Multimec® 3
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Through Hole
Actuator Height off PCB, Vertical 6.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.10mm x 10.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
Operating Temperature -40°C ~ 160°C
 
Additional Resources
Standard Package ? 100

15:51:06 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.33700 $233.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback