Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
3314G-1-201E
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
Packaging Series Part Status Resistance Power (Watts) Tolerance Temperature Coefficient Number of Turns Adjustment Type Resistive Material Mounting Type Termination Style Size / Dimension
   
3314G-1-201E Datasheet 3314G-1-201E - Bourns Inc. 3314G-201ETR-ND TRIMMER 200 OHM 0.25W SMD 0
Standard Lead Time 13 Weeks
$1.14000 500 Tape & Reel (TR)?
Alternate Packaging
Trimpot® 3314 - Sealed Active 200 Ohms 0.25W, 1/4W ±20% ±100ppm/°C 1 Top Adjustment Cermet Surface Mount Gull Wing Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
3314G-1-201E Datasheet 3314G-1-201E - Bourns Inc. 3314G-201ECT-ND TRIMMER 200 OHM 0.25W SMD 472 - Immediate
$2.18000 1 Cut Tape (CT)?
Alternate Packaging
Trimpot® 3314 - Sealed Active 200 Ohms 0.25W, 1/4W ±20% ±100ppm/°C 1 Top Adjustment Cermet Surface Mount Gull Wing Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
3314G-1-201E Datasheet 3314G-1-201E - Bourns Inc. 3314G-201EDKR-ND TRIMMER 200 OHM 0.25W SMD 472 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Trimpot® 3314 - Sealed Active 200 Ohms 0.25W, 1/4W ±20% ±100ppm/°C 1 Top Adjustment Cermet Surface Mount Gull Wing Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
Results per Page
Page 1/1

16:01:51 4/24/2018