Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3006P-1-224LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3006P-1-224LF

Description TRIMMER 220K OHM 0.75W PC PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment

Documents & Media
Datasheets 3006 Series
Mfg CAD Models 3006P.stp
3006P.igs
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging Min/Mult Order Quantity Apr/2013
3006 Model Sept/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3006 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 220 kOhms
Power (Watts) 0.75W, 3/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.250" x 0.190" Face x 0.750" L (6.35mm x 4.83mm x 19.05mm)
 
Additional Resources
Standard Package ? 100

14:59:36 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97650 $1,953.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback