Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3-1546310-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-1546310-1

Description CONN BARRIER STRIP 6CIRC 0.563"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws

Documents & Media
Datasheets 1546310
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 12
Pitch 0.563" (14.30mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange, Positions Stamped
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 120°C
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 600

16:08:57 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 4.48000 $2,688.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback