Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2N6071ATG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N6071ATG

Description TRIAC SENS GATE 200V 4A TO225AA
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

TRIAC Logic - Sensitive Gate 200V 4A Through Hole TO-225AA

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Tube ?
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 200V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Operating Temperature -40°C ~ 110°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number 2N6071A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

19:22:54 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.57040 $28.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 2N6071AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,148 - Immediate
  • Unit Price: $0.66000
Send Feedback