Add To Favorites
Product Overview
Digi-Key Part Number P12825-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

2004KL-04W-B50-B00

Description FAN AXIAL 50X10MM 12VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 2004KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 10.2 CFM (0.286m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.0 dB
Power (Watts) 1.20W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.100A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 60000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2004KL-04W-B30-B00 - NMB Technologies Corporation | P15614-ND DigiKey Electronics
  • 2004KL-04W-B30-B00
  • NMB Technologies Corporation
  • FAN AXIAL 50X10MM 12VDC WIRE
  • Unit Price $10.47000
  • P15614-ND
  • EFB0512HA - Delta Electronics | 603-1023-ND DigiKey Electronics
  • EFB0512HA
  • Delta Electronics
  • FAN AXIAL 50X10MM 12VDC WIRE
  • Unit Price $10.37000
  • 603-1023-ND
Additional Resources
Standard Package ? 280
Other Names 05010KA-12N-AA-00
2004KL04WB50B00
P12825

00:11:55 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.47000 $10.47
10 9.97100 $99.71
25 9.34760 $233.69
50 9.03600 $451.80
100 8.28820 $828.82
250 7.78964 $1,947.41
500 7.63384 $3,816.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback