• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1N959BE3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N959BE3

Description DIODE ZENER 8.2V 500MW DO35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 8.2V 500mW ±5% Through Hole DO-35 (DO-204AH)

Documents & Media
Datasheets 1N957B(-1)-1N992B(-1),e3
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 6.5 Ohms
Current - Reverse Leakage @ Vr 50µA @ 6.2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35 (DO-204AH)
 
Additional Resources
Standard Package ? 1

22:57:21 2/17/2018

Send Feedback