Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 5       5 Remaining
ManufacturerPackagingPart StatusVoltage - DC Reverse (Vr) (Max)Operating Temperature - Junction
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5 Remaining

 
1N914TR
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N914TR Datasheet 1N914TR - ON Semiconductor 1N914TR-ND DIODE GEN PURP 100V 200MA DO35 30,000 - Immediate
120,000 - Factory Stock
?
$0.01134 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N914TR Datasheet 1N914TR - ON Semiconductor 1N914CT-ND DIODE GEN PURP 100V 200MA DO35 37,698 - Immediate
120,000 - Factory Stock
?
$0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N914TR Datasheet 1N914TR - Vishay Semiconductor Diodes Division 1N914VSTR-ND DIODE GEN PURP 75V 200MA DO35 60,000 - Immediate
$0.02100 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -55°C ~ 150°C
1N914TR Datasheet 1N914TR - Vishay Semiconductor Diodes Division 1N914VSCT-ND DIODE GEN PURP 75V 200MA DO35 64,846 - Immediate
$0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -55°C ~ 150°C
1N914TR_S00Z Datasheet 1N914TR_S00Z - ON Semiconductor 1N914TR_S00Z-ND DIODE GEN PURP 100V 200MA DO35 0
Obsolete
-
-
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -55°C ~ 175°C
Results per Page
Page 1/1

23:39:44 4/21/2018