Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
1N4148X-TP
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSTR-ND DIODE GEN PURP 75V 150MA SOD523 408,000 - Immediate
$0.02125 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSCT-ND DIODE GEN PURP 75V 150MA SOD523 411,968 - Immediate
$0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD523 411,968 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
Results per Page
Page 1/1

00:13:32 7/17/2018