Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1N3006B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N3006B

Description DIODE ZENER 105V 10W DO213AA
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zener Diode 105V 10W ±5% Chassis, Stud Mount DO-213AA

Documents & Media
Datasheets 1N2970B-3015B,1N3993A-98A
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 105V
Tolerance ±5%
Power - Max 10W
Impedance (Max) (Zzt) 45 Ohms
Current - Reverse Leakage @ Vr 10µA @ 76V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 2A
Operating Temperature -65°C ~ 175°C
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-213AA
Base Part Number 1N3006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:50:46 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.33750 $2,433.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback